TE Connectivity GTCA28-231M-R20 technical specifications.
| Approvals | UL |
| Package/Case | Axial |
| Depth | 8mm |
| Lead Diameter | 0.8mm |
| Length | 6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity GTCA28-231M-R20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.