TE Connectivity GTCA28-401M-R10 technical specifications.
| Package/Case | Axial |
| Length | 6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Axial |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | GTCX28-XXXM-R05 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity GTCA28-401M-R10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.