TE Connectivity GTCA28-601M-R05 technical specifications.
| Approvals | UL |
| Package/Case | Axial |
| ELV | Compliant |
| Lead Diameter | 0.8mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GTCA28-601M-R05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.