TE Connectivity GTCA28-601M-R10 technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity GTCA28-601M-R10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.