TE Connectivity GTCA28-750M-R10 technical specifications.
| Package/Case | Axial |
| Depth | 6mm |
| ELV | Compliant |
| Length | 6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GTCA28-750M-R10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.