TE Connectivity GTCA36-231M-R10-FT technical specifications.
| Diameter | 6mm |
| ELV | Compliant |
| Lead/Base Style | Axial |
| Max Operating Temperature | -65°C |
| Min Operating Temperature | -20°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GTCA36-231M-R10-FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.