TE Connectivity GTCA36-351M-R10 technical specifications.
| Package/Case | Radial |
| Diameter | 6mm |
| Fail Short | No |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Peak Pulse Current | 10kA |
| RoHS Compliant | Yes |
| Series | GT |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GTCA36-351M-R10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.