TE Connectivity GTCA38-231M-R10 technical specifications.
| ELV | Compliant |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GTCx38 |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GTCA38-231M-R10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.