TE Connectivity GTCA38-261M-R10 technical specifications.
| Diameter | 8mm |
| ELV | Compliant |
| Lead/Base Style | Axial |
| Max Operating Temperature | -90°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GTCA38-261M-R10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.