TE Connectivity GTCC23-141M-R01-2 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Breakdown Voltage | 140V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GTCC23 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GTCC23-141M-R01-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.