TE Connectivity GTCC23-201M-R01-2 technical specifications.
| Package/Case | SMD/SMT |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 200V |
| RoHS Compliant | Yes |
| Series | R |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GTCC23-201M-R01-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.