TE Connectivity GTCC23-401M-R01-2 technical specifications.
| Package/Case | 1812 |
| Fail Short | No |
| Length | 4.5mm |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GT, Raychem |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GTCC23-401M-R01-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.