TE Connectivity GTCN28-231M-R10 technical specifications.
| Depth | 6mm |
| Length | 6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | GTCX28 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity GTCN28-231M-R10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.