TE Connectivity GTCR36-900M-R10 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Depth | 6mm |
| Diameter | 6mm |
| ELV | Compliant |
| Height | 6mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.8mm |
| Lead/Base Style | Radial |
| Length | 9.2mm |
| Max Operating Temperature | -90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GTCR36 |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GTCR36-900M-R10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.