TE Connectivity GTCR37-900M-R10 technical specifications.
| Approvals | UL |
| Lead Diameter | 1mm |
| Lead Pitch | 4.4mm |
| Length | 11.5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GTCR37 |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GTCR37-900M-R10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.