TE Connectivity GTCR38-151M-R10 technical specifications.
| Depth | 7.5mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Breakdown Voltage | 180V |
| Min Breakdown Voltage | 120V |
| Max Operating Temperature | 90°C |
| Package Quantity | 1000 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GTCx38 |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GTCR38-151M-R10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.