TE Connectivity GTCR38-351M-R10-FS technical specifications.
| Approvals | UL |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Max Breakdown Voltage | 420V |
| Min Breakdown Voltage | 280V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Radial |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity GTCR38-351M-R10-FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.