TE Connectivity GTCR38-351M-R20 technical specifications.
| Diameter | 6mm |
| ELV | Compliant |
| Length | 9.2mm |
| Packaging | Bulk |
| Peak Pulse Current | 20kA |
| RoHS Compliant | No |
| Series | GTCX36 |
| Termination | Radial |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity GTCR38-351M-R20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.