TE Connectivity GTCR38-900M-R10 technical specifications.
| ELV | Compliant |
| Height | 7.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Length | 10mm |
| Max Breakdown Voltage | 90V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | GTCR38 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GTCR38-900M-R10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.