TE Connectivity GTCS23-231M-R01-2 technical specifications.
| Package/Case | SMD/SMT |
| Diameter | 3mm |
| ELV | Compliant |
| Lead/Base Style | SMD/SMT |
| Max Operating Temperature | -90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GTCS23-231M-R01-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.