Surface mountable protection IC for power management applications, featuring a 60V to 90V breakdown voltage range with 20% tolerance. This component operates within a temperature range of -40°C to -90°C and is housed in a compact 3mm x 3mm x 3mm SMD/SMT package. Designed for tape and reel packaging and lead-free assembly, it offers RoHS compliance and solder termination.
TE Connectivity GTCS23-750M-R01-2 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3mm |
| Diameter | 3mm |
| ELV | Compliant |
| Height | 3mm |
| Lead Free | Lead Free |
| Lead/Base Style | SMD/SMT |
| Max Breakdown Voltage | 90V |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | -90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GT |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GTCS23-750M-R01-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.