
TE Connectivity GTCS25-251M-R02-2 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Depth | 5mm |
| Length | 4.4mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GTCS25-251M-R02-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
