
TE Connectivity GTCS26-471M-R05 technical specifications.
| Depth | 6.2mm |
| Diameter | 6mm |
| ELV | Compliant |
| Height | 4.2mm |
| Lead/Base Style | SMD/SMT |
| Length | 4.2mm |
| Max Operating Temperature | -90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GTCX26 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GTCS26-471M-R05 to view detailed technical specifications.
No datasheet is available for this part.