TE Connectivity GTCS28-231M-R10-2 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 8.2mm |
| ELV | Compliant |
| Fail Short | No |
| Length | 6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Number of Terminals/Pins | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GTCS28-231M-R10-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.