TE Connectivity GTCS28-900M-R20 technical specifications.
| Diameter | 8mm |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20kA |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity GTCS28-900M-R20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.