TE Connectivity GTCS35-601M-R05-2 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity GTCS35-601M-R05-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.