Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TE CONNECTIVITY

GTCS35-750M-R05-2

Datasheet
TE Connectivity

GTCS35-750M-R05-2

TELECOM, SURGE PROTECTION CIRCUIT, CXSS3, ROHS COMPLIANT, CERAMIC, PACKAGE-3

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Power Management ICs
  4. Protection ICs

Quick Jump:

Technical Specifications

TE Connectivity GTCS35-750M-R05-2 technical specifications.

General

Max Operating Temperature
90
Number of Terminals
3
Min Operating Temperature
-40
Terminal Position
UNSPECIFIED
JEDEC Package Code
O-GXSS-N3
Number of Functions
1
Temperature Grade
INDUSTRIAL

Compliance

HTS Code
8542.39.00.01
REACH
unknown
Military Spec
False

Datasheet

TE Connectivity GTCS35-750M-R05-2 Datasheet

Download the complete datasheet for TE Connectivity GTCS35-750M-R05-2 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com