
TE Connectivity GTCS36-231M-R10 technical specifications.
| Approvals | UL |
| Depth | 6mm |
| Diameter | 6mm |
| ELV | Compliant |
| Lead/Base Style | SMD/SMT |
| Length | 8.2mm |
| Max Operating Temperature | -90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GTCS36-231M-R10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
