TE Connectivity GTCS36-750M-R10-2 technical specifications.
| Lead Free | Lead Free |
| Length | 8.2mm |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | GTCX36 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GTCS36-750M-R10-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.