TE Connectivity H-16C technical specifications.
| Coil Resistance | 120R |
| Contact Current Rating | 30A |
| ELV | Non-Compliant |
| Mount | Threaded |
| RoHS Compliant | No |
| Termination | Turret |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity H-16C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.