The H4P270RFCA is a 270 ohm thin film axial leaded resistor from TE Connectivity. It has a maximum power dissipation of 1W and operates over a temperature range of -55°C to 155°C. This resistor is RoHS compliant and features a tolerance of 1%. It is packaged in bulk quantities of 250 units.
TE Connectivity H4P270RFCA technical specifications.
| Package/Case | Axial |
| Diameter | 3.7mm |
| ELV | Compliant |
| Length | 10mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 270R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | Holco, Holsworthy |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity H4P270RFCA to view detailed technical specifications.
No datasheet is available for this part.