Axial leaded, through-hole mount fixed resistor featuring metal film technology. This general-purpose resistor offers a 124-ohm resistance with a precise 0.1% tolerance. Rated for 350V, it dissipates up to 250mW and operates across a wide temperature range of -55°C to 155°C. The component has a body diameter of 2.5mm and length of 7.2mm, with axial leads of 0.6mm diameter and 30mm length.
TE Connectivity H8124RBYA technical specifications.
| Body Diameter | 2.5mm |
| Body Length | 7.2mm |
| Package/Case | Axial |
| Diameter | 2.5mm |
| ELV | Compliant |
| Lead Diameter | 0.6mm |
| Lead Length | 30mm |
| Lead/Base Style | Axial |
| Length | 7.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 124R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | Holco, Holsworthy |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Weight | 0.008466oz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity H8124RBYA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.