The 350V 1.69kR thin film axial resistor is a general-purpose fixed resistor with a voltage rating of 350V and a resistance value of 1.69kR. It has a tolerance of 0.1% and is available in a bulk packaging with 250 units per package. The resistor is compliant with ELV and RoHS standards and has a maximum power dissipation of 250mW. It operates over a temperature range of -55°C to 155°C and is suitable for use in a variety of applications.
TE Connectivity H81K69BCA technical specifications.
| Package/Case | Axial |
| Diameter | 2.5mm |
| ELV | Compliant |
| Length | 7.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 1.69kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | Holco, Holsworthy |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 350V |
| Weight | 0.008466oz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity H81K69BCA to view detailed technical specifications.
No datasheet is available for this part.