This 274R thin film resistor is available in a 2.5mm diameter axial package with a length of 7.2mm. It has a maximum power dissipation of 250mW and operates between -55°C and 155°C. The resistor is compliant with ELV and RoHS regulations and is packaged in bulk quantities of 250.
TE Connectivity H8274RDCA technical specifications.
| Package/Case | Axial |
| Diameter | 2.5mm |
| ELV | Compliant |
| Length | 7.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 274R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | Holco, Holsworthy |
| Termination | Axial |
| Tolerance | 0.5% |
| Voltage Rating | 350V |
| Weight | 0.008466oz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity H8274RDCA to view detailed technical specifications.
No datasheet is available for this part.