The H831R6DYA is a 350V thin film axial leaded resistor with a resistance of 31.6 ohms and a tolerance of 0.5%. It has a maximum power dissipation of 250mW and is compliant with ELV and RoHS regulations. The resistor is packaged in bulk quantities of 250 units and has a weight of 0.008466 ounces. It has an operating temperature range of -55°C to 155°C and is suitable for use in a variety of applications.
TE Connectivity H831R6DYA technical specifications.
| Package/Case | Axial |
| Diameter | 2.5mm |
| ELV | Compliant |
| Length | 7.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 31.6R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | Holco, Holsworthy |
| Termination | Axial |
| Tolerance | 0.5% |
| Voltage Rating | 350V |
| Weight | 0.008466oz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity H831R6DYA to view detailed technical specifications.
No datasheet is available for this part.