TE Connectivity H83R9FAA technical specifications.
| Package/Case | Metal |
| Diameter | 2.5mm |
| ELV | Compliant |
| Length | 7.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Resistance | 3.9R |
| RoHS Compliant | No |
| Series | H8 |
| Termination | Axial |
| Tolerance | 1% |
| Weight | 0.008466oz |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity H83R9FAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.