TE Connectivity HB1100KFZAE technical specifications.
| Package/Case | Axial |
| Height | 3mm |
| Lead Diameter | 0.6mm |
| Length | 26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tray |
| Resistance | 100kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | HB |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 7.5kV |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HB1100KFZAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.