TE Connectivity HB14M7FZRE technical specifications.
| Package/Case | Radial |
| ELV | Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Radial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tray |
| Resistance | 4.7MR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | HB, CGS |
| Tolerance | 1% |
| Voltage Rating | 7.5kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HB14M7FZRE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.