
Radial leaded, through-hole mount fixed resistor featuring thick film technology with a resistance value of 500 Megaohms and a tight 1% tolerance. This component offers a 7.5kV voltage rating and a maximum power dissipation of 1W, operating across a temperature range of -55°C to 125°C. With a 5mm lead pitch and 0.6mm lead diameter, it is RoHS compliant and supplied in trays of 500 units.
TE Connectivity HB1500MFZRE technical specifications.
| Package/Case | Radial |
| Depth | 3mm |
| ELV | Compliant |
| Height | 10.4mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 26.5mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Radial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 7.5kV |
| Package Quantity | 500 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 500MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | HB |
| Technology | THICK FILM |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 7.5kV |
| DC Rated Voltage | 7.5kV |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HB1500MFZRE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.