TE Connectivity HB3500MJZRE technical specifications.
| ELV | Compliant |
| Height | 10.4mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Radial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Tray |
| Resistance | 500MR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | HB |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 15kV |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HB3500MJZRE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.