Radial leaded, through-hole mount fixed resistor featuring thick film technology with a metal glaze construction. Offers a resistance value of 50 Megaohms with a tight 1% tolerance. Rated for 4W power dissipation and a maximum operating voltage of 15kV, with an operating temperature range of -55°C to 125°C. Features a 5mm lead pitch and 0.6mm lead diameter. RoHS compliant.
TE Connectivity HB350MFZRE technical specifications.
| Package/Case | Radial |
| Depth | 3mm |
| ELV | Compliant |
| Height | 10.4mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Radial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 15kV |
| Package Quantity | 250 |
| Packaging | Tray |
| Resistance | 50MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | HB |
| Technology | THICK FILM |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 15kV |
| DC Rated Voltage | 15kV |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HB350MFZRE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.