
Radial leaded, through-hole mount fixed resistor featuring thick film technology. This general-purpose component offers a resistance of 100MΩ with a ±1% tolerance and a temperature coefficient of 100ppm/°C. Rated for 1kV operating voltage, it dissipates a maximum power of 400mW and operates within a temperature range of -55°C to 125°C. The resistor measures 8mm in length, 2.6mm in depth, and 12.5mm in height.
TE Connectivity HBA100MFZRE technical specifications.
| Package/Case | Radial |
| Depth | 2.6mm |
| ELV | Compliant |
| Height | 12.5mm |
| Length | 8mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 400mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Radial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 1kV |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 100MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | HB, CGS |
| Technology | THICK FILM |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HBA100MFZRE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
