Radial leaded, through-hole mount fixed resistor with 33MΩ resistance and 1% tolerance. Features a 400mW power rating and 1kV DC rated voltage. Operates across a -55°C to 125°C temperature range. Dimensions include 8mm length, 2.6mm width, 12.5mm height, 5mm lead pitch, and 0.6mm lead diameter. Thick film technology ensures reliable performance.
TE Connectivity HBA33MFZRE technical specifications.
| Package/Case | Radial |
| Depth | 2.6mm |
| Height | 12.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Military Standard | Not |
| Mount | Radial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 1kV |
| Package Quantity | 500 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 33MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | HB |
| Technology | THICK FILM |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HBA33MFZRE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.