
The HC-2/115VDC is a 115VDC operated SPDT electromechanical relay with a maximum current rating of 25A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The relay features a turret termination and is not compliant with Restriction of Hazardous Substances (RoHS) regulations. It has a maximum voltage rating of 8kV and a coil resistance of 6kR.
TE Connectivity HC-2/115VDC technical specifications.
| Coil Current | 19.17mA |
| Coil Resistance | 6kR |
| Coil Voltage (DC) | 115V |
| Contact Current Rating | 25A |
| ELV | Non-Compliant |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 8kV |
| Resistance | 6000R |
| RoHS Compliant | No |
| Termination | Turret |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HC-2/115VDC to view detailed technical specifications.
No datasheet is available for this part.
