
General purpose electromechanical relay featuring a SPDT contact configuration and momentary operation. Rated for 15A contact current and 18A maximum current, with a 350V AC / 350V DC voltage rating. Coil operates at 26.5V DC with 335 Ohms resistance and 18A coil current. Panel mount design with turret termination, offering a wide operating temperature range from -55°C to 125°C.
TE Connectivity HC-3 technical specifications.
| Coil Current | 18A |
| Coil Resistance | 335R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 15A |
| Current Rating | 18A |
| ELV | Non-Compliant |
| Max Current Rating | 18A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 3.5kV |
| Mount | Panel, Chassis |
| Operate Time | 6ms |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | No |
| Series | HC-3, KILOVAC |
| Termination | Turret |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HC-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
