
TE Connectivity HC-3/115VDC technical specifications.
| Coil Current | 19.17mA |
| Coil Resistance | 6kR |
| Coil Voltage (DC) | 115V |
| Contact Current Rating | 15A |
| ELV | Non-Compliant |
| Max Current Rating | 18A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 3.5kV |
| Resistance | 6000R |
| RoHS Compliant | No |
| Termination | Turret |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HC-3/115VDC to view detailed technical specifications.
No datasheet is available for this part.
