TE Connectivity HC3-5B technical specifications.
| Actuating System | DC |
| Coil Power | 391mW |
| Coil Resistance | 64R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| ELV | Non-Compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Resistance | 64R |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HC3-5B to view detailed technical specifications.
No datasheet is available for this part.