TE Connectivity HF-11FRX25 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Halogen Free | Not Halogen Free |
| Length | 7.62mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Series | HF |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HF-11FRX25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.