TE Connectivity HF392S technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 2A |
| Coil Power | 140mW |
| Coil Resistance | 145R |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Height | 10.6mm |
| Impedance | 50R |
| Insertion Loss | -0.12dB |
| Package Quantity | 250 |
| Power Consumption | 140mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HF392S to view detailed technical specifications.
No datasheet is available for this part.