
Electromechanical relay featuring a 1 Form C (SPDT-CO) contact configuration. Rated for 2A at 220VDC and 250VAC, with a 2A coil current. Operates on a 12VDC coil voltage with 140mW coil power and 1.028kR coil resistance. Surface mount termination (SMD/SMT) with gold-plated silver contacts. Dimensions: 14.9mm (L) x 15mm (W) x 10.6mm (H).
TE Connectivity HF656 technical specifications.
| Coil Current | 2A |
| Coil Power | 140mW |
| Coil Resistance | 1.028kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Depth | 7.5mm |
| Height | 10.6mm |
| Impedance | 50R |
| Insertion Loss | -0.15dB |
| Length | 14.9mm |
| Life (Hours) | 10Hour |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Number of Poles | 1 |
| Package Quantity | 250 |
| Power Consumption | 146mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HF6 |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| VSWR | 1.5 |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HF656 to view detailed technical specifications.
No datasheet is available for this part.
